Print Page
Image is for illustrative purposes only. Please refer to product description.
20,000 In Stock
30,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.170 |
50+ | CHF 0.149 |
100+ | CHF 0.146 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0941-46R
Order Code3754411
Technical Datasheet
Clip TypeRFI Shield Clip
Clip Diameter-
Mounting Hole Dia-
Product Range-
Product Overview
- SMT RFI shield clip for EMI/RFI shields, micro
- Micro size (3.6mm long, 1mm high), for shield thickness 0.135-0.16mm
- Tin finish on contact area and termination
- Recommended for use with S03-10100300, S03-15100300 or S03-30100300 shield cans
- Top entry
- Operating temperature range from -40°C to +85°C
- Vertical connector orientation
- Stainless steel base material of contact
- 3.9mm x 1.1mm x 1mm overall dimension (L x W x D)
Technical Specifications
Clip Type
RFI Shield Clip
Mounting Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051