Print Page
Image is for illustrative purposes only. Please refer to product description.
6,499 In Stock
6,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.369 |
50+ | CHF 0.296 |
100+ | CHF 0.247 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0911-46R
Order Code3754552
Shielding TypeEMI Shielding
Contact TypeClip
Gasket MaterialBeryllium Copper
Product Range-
Product Length2.3mm
Product Width1.2mm
Product Depth-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, compact
- Compact size (2.3mm long, 2.0mm high)
- For 0.15-0.20mm shield thickness
- Tin finish on contact area and termination
- Recommended for use with S02-20150300/25200300/30200250, S03-10100300/15100300/30100300 shield cans
- Top entry style
- Operating temperature range from -55°C to +105°C
- Vertical connector orientation
- Beryllium copper base material of contact
- 2.30mm x 1.20mm x 2.00mm overall dimension (L x W x D)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Beryllium Copper
Product Length
2.3mm
Product Depth
-
Contact Type
Clip
Product Range
-
Product Width
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063