Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-LFC1F2N54-0000-000
Order Code2853788
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
5 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.860 |
5+ | CHF 42.920 |
10+ | CHF 39.980 |
25+ | CHF 34.630 |
50+ | CHF 32.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFC1F2N54-0000-000
Order Code2853788
Product RangeDatamate J-Tek M83-LF
Technical Datasheet
Product RangeDatamate J-Tek M83-LF
No. of Contacts54Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows3 Row
No. of Rows3Rows
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Datamate J-Tek M83-LF
Gender
Receptacle
Contact Termination Type
Crimp
No. of Rows
3Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
54Contacts
Pitch Spacing
2mm
No. of Rows
3 Row
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007119