Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.320 |
10+ | CHF 3.150 |
100+ | CHF 3.100 |
250+ | CHF 2.730 |
500+ | CHF 2.670 |
Product Information
Product Overview
The M80-8990505 is a 5-contact 2mm female Datamate L-Tek SIL Cable Connector Kit with housing and contacts. Large bore is suitable for 22AWG cable (Ø1.1mm max insulation), M80-0110005 spare contacts. Housing is made of black UL94V-0 PBT with gold plated beryllium copper contact clip/brass shell contact base and gold plated termination. The M80 series socket has straight connector orientation and cable (crimp) connection type. It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Datamate L-Tek M80
Receptacle
Crimp
1Rows
Gold Plated Contacts
Lead (27-Jun-2024)
5Contacts
2mm
1 Row
Panel Mount
Beryllium Copper
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate