Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.810 |
10+ | CHF 3.300 |
100+ | CHF 3.140 |
250+ | CHF 2.950 |
500+ | CHF 2.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8980505
Order Code2853782
Product RangeDatamate L-Tek M80
Product RangeDatamate L-Tek M80
No. of Contacts5Contacts
GenderSocket
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1Rows
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Datamate L-Tek M80
Gender
Socket
Contact Termination Type
Crimp
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
5Contacts
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000587