Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.670 |
10+ | CHF 11.240 |
25+ | CHF 10.040 |
100+ | CHF 9.560 |
250+ | CHF 8.960 |
Product Information
Product Overview
The M80-4600642 is a 6-contact 2mm female Datamate J-Tek DIL Cable Connector Kit with housing (with hexagonal slotted jackscrews) and contacts loose. Large bore is suitable for 22AWG cable (Ø1.1mm max insulation), M80-0110001 spare contacts. 2.00mm pitch high-reliability Datamate connector system. Housing is made of black UL94V-0 PPS with gold plated brass contact, 100% tin over nickel plated termination. The M80 series connector kit with straight connector orientation, cable (solder) connection type, polarising type, M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format, with or without board mounting.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 800VAC/DC Working voltage
- 25mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Datamate J-Tek M80
Receptacle
Crimp
2Rows
Gold Plated Contacts
Lead (21-Jan-2025)
6Contacts
2mm
2 Row
Panel Mount
Beryllium Copper
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate