Print Page
Image is for illustrative purposes only. Please refer to product description.
30,890 In Stock
120,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.608 |
100+ | CHF 0.470 |
500+ | CHF 0.420 |
1000+ | CHF 0.399 |
2500+ | CHF 0.391 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0130005
Order Code495918
Product RangeDatamate
Product RangeDatamate
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithDatamate Connectors
Wire Size AWG Min28AWG
Contact MaterialBeryllium Copper
SVHCLead (21-Jan-2025)
Product Overview
The M80-013 series from Harwin are Datamate female cable crimp contacts. These series can be used with all types of female Datamate (L-Tek, J-Tek, Mix-Tek).
- Barrel crimp, spare small bore signal contact
- Tin and gold plated brass shell
- Gold plated beryllium copper clip
- Durability of 500 cycles
- Operating temperature range -55°C to 125°C
- Wire size from 24AWG to 28AWG
- 2.00mm pitch high reliability Datamate connector system
- Current rating of 3A
Applications
Industrial
Technical Specifications
Product Range
Datamate
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Datamate Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057