Print Page
Image is for illustrative purposes only. Please refer to product description.
41,579 In Stock
15,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 0.0958 |
1000+ | CHF 0.0759 |
2500+ | CHF 0.0712 |
5000+ | CHF 0.0698 |
10000+ | CHF 0.0683 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 9.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7581-05
Order Code2396303
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
Product Overview
The M7581-05 is a high force, single operation female Jumper Socket with gold-plated contact surface. Consisting of a moulded outer body holding phosphor bronze spring contacts. The component is intended to interconnect two adjacent 0.64mm square section pins on 2.54mm pitch centre.
- Vertical Connector Orientation
- Can be Fitted by Hand, giving an Alternative On-board Programming Method to DIP Switches
- End and Side Stackable
Applications
Test & Measurement
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
-
For Use With
Pin Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M7581-05
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083