Print Page
Image is for illustrative purposes only. Please refer to product description.
650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.761 |
100+ | CHF 0.596 |
250+ | CHF 0.559 |
500+ | CHF 0.533 |
1000+ | CHF 0.506 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 7.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-9000099
Order Code8729166
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Connector Type ACrimp Socket
Cable Length - Imperial5.91"
Connector Type BFree End
Cable Length - Metric150mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M40-9000099 is a M40 series Cable Assembly with crimp socket at one end and free leads at other end. The crimp made of phosphorus bronze with tin finish.
- 28AWG Wire size
Applications
Maintenance & Repair
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Imperial
5.91"
Cable Length - Metric
150mm
Product Range
-
Connector Type A
Crimp Socket
Connector Type B
Free End
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022