Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.620 |
10+ | CHF 8.210 |
25+ | CHF 7.690 |
100+ | CHF 7.540 |
250+ | CHF 7.380 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 8.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-3050046
Order Code1022266
Product RangeM22
Technical Datasheet
Product RangeM22
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithM22-301 or M22-302 Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M22-3050046 is a 2mm loose straight female Crimp Socket with 100% tin over nickel plated phosphor bronze contacts and 100% tin over nickel plated termination. Suitable for cable conductor sizes from 24 to 30AWG. For used with crimp housings M22-301 and M22-302 series. It is suitable for use with 0.5mm square mating pin size.
- 1A Current rating
Applications
Commercial, Industrial
Technical Specifications
Product Range
M22
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
M22-301 or M22-302 Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004