Print Page
972 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.287 |
100+ | CHF 0.217 |
500+ | CHF 0.194 |
1000+ | CHF 0.185 |
2500+ | CHF 0.181 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The M20-1070400 is a 8-position double row SIL Crimp Housing made of black polyphenylene and polystyrene (PPE + PS). It can be used with M20-1160042, M20-1160046, M20-1180042 or M20-1180046 crimp contacts and mating male connectors.
- Suitable for wire sizes 22 to 30 AWG
- 3A AC/DC Current rating
- 250VAC Maximum voltage rating
- 20mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Operating temperature range -40°C to 105°C
- UL94 V-1 black colour polyphenylene and polystyrene (PPE + PS) material
Applications
Commercial, Industrial
Technical Specifications
Product Range
M20
No. of Positions
8Ways
For Use With
M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M20-1070400.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039