16,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.354 |
100+ | CHF 0.270 |
500+ | CHF 0.240 |
1000+ | CHF 0.229 |
2500+ | CHF 0.224 |
Product Information
Product Overview
The H3153-05 is a female sub-miniature PC Board Socket with gold-plated termination and contact surface, beryllium copper contact clip and brass shell contact base. The sub-miniature socket is designed to allow IC devices to be mounted onto printed circuit boards, giving virtually zero above-board profile. The added advantage is of allowing tracks to be taken between the sockets, spaced on 2.54mm pitch centres. The socket is a press fit into a Ø1mm hole and has a closed body design to eliminate solder wicking. The socket consists of an outer brass shell, with tapered entry for IC leads and an inner spring contact. This high reliability socket is designed to meet severe environmental conditions of shock, vibration and bump. It is intended for applications where space is limited.
- Vertical connector orientation
- PC tail/through board connection type
- 2A Current rating
- -55 to +125°C Operating temperature
- 260°C for 10s Maximum soldering temperature
Applications
Computers & Computer Peripherals
Technical Specifications
1Contacts
-
-
Gold Plated Contacts
PCB Socket
-
Beryllium Copper
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for H3153-05
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate