Print Page
12,030 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.322 |
100+ | CHF 0.243 |
500+ | CHF 0.217 |
1000+ | CHF 0.207 |
2500+ | CHF 0.203 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
H3153-01 is a female vertical through board Ø0.50mm contact.
- Gold finish on contact area
- 100% tin over nickel finish/plating on termination
- Uses 4-finger beryllium copper contact clip from Datamate - Vibration 10-2,000Hz, 10G, 6hours
- Operating temperature range from -55°C to +125°C
- Vertical connector orientation
- 2A max at 25°C, 1.75A max at 85°C current rating
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
H3153
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for H3153-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001