Print Page
Image is for illustrative purposes only. Please refer to product description.
2,469 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.570 |
10+ | CHF 1.330 |
25+ | CHF 1.300 |
50+ | CHF 1.270 |
100+ | CHF 1.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2899-42
Order Code1087070
Technical Datasheet
No. of Contacts2Contacts
Connector Type-
Pitch Spacing5.08mm
Product Range-
Row Pitch-
Contact MaterialGold
Contact Plating-
SVHCLead (21-Jan-2025)
Product Overview
The D2899-42 is a 5.08mm pitch female IC Socket Strip with 100% tin over nickel termination, gold-plated beryllium copper contact clip, brass shell, black PCT housing. It features a fuse socket that accepts leads of 0.41 to 0.53mm diameter. A two pin socket adaptor suitable for use as a fuse holder or other 2-tail components and PC-Tron™, TE5 or TR5 European fuse, mounting on a PC board (NB fuse leads to be reduced in length to fit the PC-Tron™ TE5).
- Vertical connector orientation
- PC tail/through board connection type
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
5.08mm
Row Pitch
-
Contact Plating
-
Connector Type
-
Product Range
-
Contact Material
Gold
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141