Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.740 |
10+ | CHF 4.430 |
100+ | CHF 3.710 |
250+ | CHF 3.540 |
500+ | CHF 3.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The D01-9952042 is a 20-contact 1-row 3-level 2.54mm female type B modular IC Socket Strip with 100% tin over nickel plated termination, a gold plated beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D01 series connector has vertical connector orientation, PC tail/through board connection type and side stackable. Suitable for a Ø0.40 to 0.56mm mating pin. It can be cut to another size. It is intended to accommodate integrated circuit and other components having connection pins.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric withstanding voltage
- 500 operations Durability
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
D01
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002