Print Page
88 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.190 |
10+ | CHF 9.900 |
25+ | CHF 8.840 |
100+ | CHF 8.410 |
250+ | CHF 7.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-3102R14S-6P
Order Code1778603
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert Rotation-
Service ClassEnvironmentally Sealed
SVHCLead (21-Jan-2025)
Product Overview
C90-3102R14S-6P is a C90 series circular connector. A range of high reliability, and rugged, it is designed to meet the high standards of MIL-DTL-5015 (MIL-C-5015). This connector satisfies all the performance requirements of MIL-DTL-5015 (MIL-C-5015) and is recommended for harsh conditions where vibration, moisture, and pressure/temperature are extreme. It is recommended that the wire is stripped to a length of 7.5mm.
- Low cost, highly durable & rugged connector system, solder termination
- Full environmental sealing with the use of back shells and sealing gaskets, exceeds IP-67
- Threaded and polarized coupling, COTS applications where MIL spec is not mandatory
- Panel mount connector with gasket type, thread 7/8-20UNEF, 6 contacts shell size
- Male contact gender
- Aluminium alloy, zinc with black cobalt alloy coating outer shell
- Copper alloy, silver finish inner contacts, synthetic rubber insulator/grommet
- 13A current rating, 200VAC, 250VDC voltage rating
- 5000Mohm minimum insulation resistance
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-6
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0246