Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No21175060000
Order Code4626143
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.990 |
| 10+ | CHF 5.950 |
| 25+ | CHF 5.930 |
| 50+ | CHF 5.750 |
| 100+ | CHF 5.470 |
| 250+ | CHF 5.160 |
| 500+ | CHF 4.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21175060000
Order Code4626143
Technical Datasheet
Product Range-
No. of Positions17 Positions
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting M17 Circular Connectors
Connector Shell SizeM17
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Gender
Socket
Contact Plating
-
Connector Shell Size
M17
SVHC
No SVHC (25-Jun-2025)
No. of Positions
17 Positions
Contact Termination Type
Crimp
For Use With
Harting M17 Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567