Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19620005058
Order Code3525810
Product RangeHan-Compact Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.570 |
5+ | CHF 43.230 |
10+ | CHF 38.890 |
25+ | CHF 37.740 |
50+ | CHF 34.180 |
100+ | CHF 32.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19620005058
Order Code3525810
Product RangeHan-Compact Series
Technical Datasheet
Product RangeHan-Compact Series
Thread Size - MetricM25
Cable Gland MaterialMetal
Gland Colour-
Cable Diameter Min14mm
Cable Diameter Max17mm
IP / NEMA Rating-
Technical Specifications
Product Range
Han-Compact Series
Cable Gland Material
Metal
Cable Diameter Min
14mm
IP / NEMA Rating
-
Thread Size - Metric
M25
Gland Colour
-
Cable Diameter Max
17mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845