Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.220 |
10+ | CHF 13.320 |
25+ | CHF 12.780 |
100+ | CHF 12.530 |
250+ | CHF 12.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19410102701
Order Code2842804
Product RangeHan-Eco
Technical Datasheet
Product RangeHan-Eco
Heavy Duty Connector TypeInsert
No. of Contacts10Contacts
No. of Contacts10 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han-Eco
No. of Contacts
10Contacts
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0488