Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19000005198
Order Code2784259
Product RangeHan CGM-P Series
Technical Datasheet
88 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.530 |
5+ | CHF 27.430 |
10+ | CHF 25.330 |
25+ | CHF 23.900 |
50+ | CHF 23.170 |
100+ | CHF 22.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005198
Order Code2784259
Product RangeHan CGM-P Series
Technical Datasheet
Product RangeHan CGM-P Series
Thread Size - MetricM40 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min22mm
Cable Diameter Max32mm
IP / NEMA RatingIP68, IP69K
Technical Specifications
Product Range
Han CGM-P Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
22mm
IP / NEMA Rating
IP68, IP69K
Thread Size - Metric
M40 x 1.5
Gland Colour
Grey
Cable Diameter Max
32mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075751