Print Page
Image is for illustrative purposes only. Please refer to product description.
262 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.850 |
10+ | CHF 9.800 |
25+ | CHF 9.260 |
50+ | CHF 9.040 |
100+ | CHF 8.810 |
250+ | CHF 7.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005194
Order Code2347879
Technical Datasheet
Product Range-
Thread Size - MetricM32
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min13mm
Cable Diameter Max20mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
M32
Gland Colour
White
Cable Diameter Max
20mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042956