Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.960 |
5+ | CHF 30.210 |
10+ | CHF 29.460 |
25+ | CHF 29.050 |
50+ | CHF 28.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 19000005096 is a M32 Cable Gland made of metal for 18 to 25mm metric cable entry.
- IP68 Protection rating
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
18mm
IP / NEMA Rating
IP68
Thread Size - Metric
M32
Gland Colour
-
Cable Diameter Max
25mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11