Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19000005086
Order Code2783173
Product RangeHan CGM-M Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 82.730 |
5+ | CHF 78.880 |
10+ | CHF 75.390 |
25+ | CHF 72.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005086
Order Code2783173
Product RangeHan CGM-M Series
Technical Datasheet
Product RangeHan CGM-M Series
Thread Size - MetricM50
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min32mm
Cable Diameter Max38mm
IP / NEMA RatingIP68, IP69K
Technical Specifications
Product Range
Han CGM-M Series
Cable Gland Material
Brass
Cable Diameter Min
32mm
IP / NEMA Rating
IP68, IP69K
Thread Size - Metric
M50
Gland Colour
-
Cable Diameter Max
38mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224986