Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.260 |
5+ | CHF 15.560 |
10+ | CHF 14.920 |
25+ | CHF 14.320 |
50+ | CHF 13.780 |
100+ | CHF 13.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19 00 000 5084
Order Code1421779
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
-
Cable Diameter Max
14mm
Technical Docs (3)
Alternatives for 19 00 000 5084
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752