Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09511210002
Order Code4155909
Product Rangeix Industrial Mini PushPull Series
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.950 |
5+ | CHF 23.360 |
10+ | CHF 21.490 |
25+ | CHF 21.060 |
50+ | CHF 20.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09511210002
Order Code4155909
Product Rangeix Industrial Mini PushPull Series
Technical Datasheet
Modular Connector TypeIX Type B Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN Category-
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Rangeix Industrial Mini PushPull Series
Product Overview
09511210002 is a Mini PushPull ix industrial® IX type B plug to cable. suitable for all PoE versions.
- Fully shielded, 360° shielding contact
- 10 contacts
- 1.5A, 50VAC/ 60VDC rated
- 500Mohm insulation resistance, 30mohm contact resistance
- IP65 / IP67 rated
- Black PA insert, black PBT/PA66 housing and yellow PBT locking
- Black HNBR / NBR seal, copper alloy contacts
- IEC 61076-3-124 type B approval
- Includes housing, HARTING ix Industrial®-connector type B, shielding and cable gland
Technical Specifications
Modular Connector Type
IX Type B Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
IP65, IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
ix Industrial Mini PushPull Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02902