Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09474747101
Order Code2529471
Product RangeRJ Industrial Series
Technical Datasheet
55 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.020 |
10+ | CHF 11.030 |
25+ | CHF 9.260 |
50+ | CHF 8.940 |
100+ | CHF 8.620 |
250+ | CHF 7.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747101
Order Code2529471
Product RangeRJ Industrial Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket ColourYellow
Product RangeRJ Industrial Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
7.87"
Product Range
RJ Industrial Series
Cable Length - Metric
200mm
Jacket Colour
Yellow
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
Product traceability