Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09456002003
Order Code3523708
Product RangeT1 Industrial Series
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHARTING
Manufacturer Part No09456002003
Order Code3523708
Product RangeT1 Industrial Series
Cable ShieldingShielded
LAN Category-
Wire Gauge0
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Pairs1 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating100V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter4.7mm
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
0
Reel Length (Imperial)
164ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PUR
External Diameter
4.7mm
SVHC
No SVHC (08-Jul-2021)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
50m
Jacket Colour
Yellow
Voltage Rating
100V
Conductor Material
Copper
Product Range
T1 Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.458324
Product traceability