Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09455002812
Order Code4142323
Product RangeT1 Industrial Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 218.170 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
CHF 218.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09455002812
Order Code4142323
Product RangeT1 Industrial Series
Technical Datasheet
Product RangeT1 Industrial Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact Plating-
For Use WithHarting T1 Industrial Series Connectors
Wire Size AWG Min24AWG
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
T1 Industrial Series
Contact Termination Type
Crimp
Contact Plating
-
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Harting T1 Industrial Series Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09074