Print Page
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.880 |
10+ | CHF 18.900 |
25+ | CHF 16.910 |
100+ | CHF 16.350 |
250+ | CHF 15.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521901
Order Code2751494
Product Rangehar-port
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP20
Product Rangehar-port
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9454521901 is a 4-position Har-port USB In-line Coupler with USB2.0 Type-A jack connectors. It is compact and well-shaped service interface in a timeless attractive design. It has screwable in cover plates mounting with polyamide housing material.
- Easy mounting
- Compact and robust design
- 1500 Mating cycles (minimum)
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
har-port
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP20
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969