Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.130 |
| 5+ | CHF 23.460 |
| 10+ | CHF 21.780 |
| 25+ | CHF 20.610 |
| 50+ | CHF 19.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242602
Order Code1418979
Technical Datasheet
Connector MountingCable Mount
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
No. of Contacts24Contacts
Rectangular Shell Size24B
Contact GenderPin
No. of Rows2Rows
Heavy Duty Contact TypeCrimp Pin
Current Rating16A
Contact Termination TypeCrimp
Connector Shell Size24B
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Cable Mount
Gender
Plug
No. of Contacts
24Contacts
Contact Gender
Pin
Heavy Duty Contact Type
Crimp Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
24 Contacts
Rectangular Shell Size
24B
No. of Rows
2Rows
Current Rating
16A
Connector Shell Size
24B
Contact Plating
-
Technical Docs (3)
Alternatives for 09330242602
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439
