Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 93.620 |
5+ | CHF 91.750 |
10+ | CHF 89.870 |
25+ | CHF 88.000 |
50+ | CHF 86.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 93.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330104739
Order Code2842784
Product RangeHan ES AV
Technical Datasheet
Product RangeHan ES AV
Heavy Duty Connector TypeInsert
No. of Contacts10Contacts
No. of Contacts10 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCage Clamp Socket
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han ES AV
No. of Contacts
10Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Cage Clamp Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
16A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131