Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.880 |
10+ | CHF 12.810 |
25+ | CHF 12.710 |
50+ | CHF 11.820 |
100+ | CHF 11.200 |
250+ | CHF 9.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330062602
Order Code1419179
Technical Datasheet
No. of Contacts6Contacts
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating-
Technical Specifications
Gender
Plug
No. of Rows
2Rows
Contact Plating
-
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 09330062602
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability