Print Page
Image is for illustrative purposes only. Please refer to product description.

96 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 32.070 |
| 5+ | CHF 29.950 |
| 10+ | CHF 27.840 |
| 25+ | CHF 26.340 |
| 50+ | CHF 25.280 |
| 100+ | CHF 24.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09320183001
Order Code1418974
Technical Datasheet
Connector MountingCable Mount
Heavy Duty Connector TypeInsert
No. of Contacts18+PE Contacts
No. of Contacts18Contacts
Rectangular Shell Size10B
Contact GenderPin
No. of Rows4Rows
Heavy Duty Contact TypeCrimp Pin
Contact Termination TypeCrimp
Current Rating16A
Connector Shell Size10B
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Cable Mount
No. of Contacts
18+PE Contacts
No. of Contacts
18Contacts
Contact Gender
Pin
Heavy Duty Contact Type
Crimp Pin
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
Gender
Plug
Rectangular Shell Size
10B
No. of Rows
4Rows
Contact Termination Type
Crimp
Connector Shell Size
10B
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035
