Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09320103101
Order Code1580800
Product RangeHan EE Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.760 |
5+ | CHF 22.620 |
10+ | CHF 20.460 |
25+ | CHF 20.240 |
50+ | CHF 18.060 |
100+ | CHF 17.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09320103101
Order Code1580800
Product RangeHan EE Series
Technical Datasheet
Product RangeHan EE Series
Heavy Duty Connector TypeInsert
No. of Contacts10+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
Technical Specifications
Product Range
Han EE Series
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536