Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.030 |
5+ | CHF 31.630 |
10+ | CHF 31.230 |
25+ | CHF 30.440 |
50+ | CHF 29.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 024 5425
Order Code659540
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHan Industrial Connectors
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 0930 024 5425 is a Protection Cover with RAL 7037 (grey) powder-coated surface. It comes with a RAL 7037 grey polycarbonate/stainless steel double locking lever and NBR seal. The high/low constructed protection cover is suitable for use with the Han® B series.
- Double locking lever
- NEMA type 4/4X/12 Protection class
- UL94V-0 Flammability rated locking lever
- IP65 Protection
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
For Use With
Han Industrial Connectors
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076