Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.720 |
10+ | CHF 20.200 |
25+ | CHF 19.700 |
100+ | CHF 19.300 |
250+ | CHF 18.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 016 5425
Order Code659538
Technical Datasheet
Accessory TypeProtection Cover
For Use WithHan Industrial Connectors
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 09300165425 is a Han B Die-cast Protective Cover for base, with securing flex. For use with Han 16B connectors. Double locking lever and low construction. Powder coated housing, RAL 7037 (grey) color locking element and polycarbonate + stainless steel locking lever.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
For Use With
Han Industrial Connectors
Product Range
-
Technical Docs (3)
Alternatives for 0930 016 5425
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575