Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.900 |
10+ | CHF 13.040 |
25+ | CHF 11.950 |
100+ | CHF 11.720 |
250+ | CHF 11.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09200031640 is a Han A Side Entry Hood for 3A series connectors. Single locking lever, zinc die cast housing with powder coated surface, zinc-plated steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP44/IP67 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
3A
Product Range
Han A
Connector Body Material
Zinc Body
Locking Type
1 Lever
For Use With
Han 3A Inserts & Bases
Technical Docs (2)
Alternatives for 0920 003 1640
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086