Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 31.690 |
| 5+ | CHF 29.580 |
| 10+ | CHF 27.490 |
| 25+ | CHF 26.000 |
| 50+ | CHF 24.920 |
| 100+ | CHF 23.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09160243001
Order Code4576718
Technical Datasheet
Connector MountingCable Mount
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
No. of Contacts24Contacts
Rectangular Shell Size6B
Contact GenderPin
No. of Rows6Rows
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
Contact Termination TypeCrimp
Connector Shell Size6B
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Mounting
Cable Mount
No. of Contacts
24 Contacts
No. of Contacts
24Contacts
Contact Gender
Pin
Heavy Duty Contact Type
Crimp Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
Gender
Plug
Rectangular Shell Size
6B
No. of Rows
6Rows
Current Rating
10A
Connector Shell Size
6B
Contact Plating
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040144
