Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09151122622
Order Code3221204
Product RangeHan Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 23.960 |
25+ | CHF 21.600 |
50+ | CHF 21.000 |
100+ | CHF 18.520 |
250+ | CHF 17.230 |
500+ | CHF 16.880 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 119.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09151122622
Order Code3221204
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions11 Positions
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Han Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Connector Shell Size
M23
No. of Positions
11 Positions
Contact Termination Type
Solder
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521
Product traceability