Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.870 |
10+ | CHF 7.040 |
25+ | CHF 6.790 |
100+ | CHF 6.530 |
250+ | CHF 6.400 |
Product Information
Product Overview
The 0903 264 6821 is a 2.54mm 64-position 2-row straight female DIN 41612 Signal Connector with flange, type C, wire wrap termination and termination length at 13mm. Gold over nickel plated copper alloy contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
- PL 2 according to IEC 60603-2 400 mating cycles
- UL94V-0 Flammability rating
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
-
Receptacle
2 Row
Gold Plated Contacts
400
64Contacts
2.54mm
a + c
Phosphor Bronze
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate