Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.630 |
10+ | CHF 14.380 |
25+ | CHF 13.710 |
100+ | CHF 13.210 |
250+ | CHF 12.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 9000005089 is a white Universal Cable Gland made of metal gives additional strain relief can be provided by cable ties and thread size PG16 and IP68 IP/NEMA rating.
- 36.03g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
White
Cable Diameter Max
15.5mm
SVHC
No SVHC (17-Dec-2015)
Thread Size - Metric
-
Cable Gland Material
Metal
Cable Diameter Min
11.5mm
IP / NEMA Rating
IP68
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84849000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03603