Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.140 |
10+ | CHF 12.880 |
25+ | CHF 12.610 |
100+ | CHF 12.350 |
250+ | CHF 12.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0900 000 5106
Order Code152005
Technical Datasheet
Product Range-
Accessory TypeCable Clamp
For Use WithHan 40D, 64D, 108DD Connector
Thread Size - MetricPG29
Cable Gland MaterialMetal
Gland ColourGrey
Cable Diameter Min19mm
Cable Diameter Max29mm
IP / NEMA RatingIP65
Product Overview
The 09000005106 is a style-A PG29 special Cable Clamp with thermoplastic bell-mouth cable fitting and brass strain relief for standard hoods or housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
For Use With
Han 40D, 64D, 108DD Connector
Cable Gland Material
Metal
Cable Diameter Min
19mm
IP / NEMA Rating
IP65
Accessory Type
Cable Clamp
Thread Size - Metric
PG29
Gland Colour
Grey
Cable Diameter Max
29mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086