Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.860 |
10+ | CHF 4.010 |
100+ | CHF 3.410 |
250+ | CHF 3.010 |
500+ | CHF 2.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 410 0088
Order Code1207594
Technical Datasheet
No. of Positions8Ways
Insert Arrangement8W8
Connector TypeD Sub
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts8Contacts
Product Range-
No. of Power Positions8
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithHarting D Sub Pin Contacts
D Sub Shell SizeDC
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 410 0088 is a 8W8 Combination D-sub Plug, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
No. of Positions
8Ways
Connector Type
D Sub
Connector Shell Size
-
Product Range
-
No. of Power Positions
8
Connector Body Material
Steel Body
D Sub Shell Size
DC
Contact Plating
Gold Plated Contacts
Insert Arrangement
8W8
No. of Signal Contacts
0Contacts
No. of Contacts
8Contacts
Gender
Plug
Contact Termination Type
Solder
For Use With
Harting D Sub Pin Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011812