Print Page
83 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.450 |
10+ | CHF 4.430 |
100+ | CHF 4.090 |
250+ | CHF 4.000 |
500+ | CHF 3.930 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 400 0088
Order Code1207595
Product RangeD Sub-M
Technical Datasheet
No. of Positions8Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-8W8
Product RangeD Sub-M
Connector Body MaterialSteel Body
For Use WithD Sub-M Series Socket Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 400 0088 is a 8-wire 8-contact Female Connector with solder cup or crimp special contact termination, tin-plated shell.
- 3.1mm Hole mating hardware
Applications
Industrial
Technical Specifications
No. of Positions
8Ways
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
D Sub-M Series Socket Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012