Print Page
159 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.340 |
10+ | CHF 3.580 |
100+ | CHF 3.040 |
250+ | CHF 2.690 |
500+ | CHF 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 300 0055
Order Code1200474
Product RangeD Sub-M
Technical Datasheet
No. of Positions5Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDB-5W5
Product RangeD Sub-M
Connector Body MaterialSteel Body
For Use WithD Sub-M Series Socket Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 300 0055 is a 5W5 Combination D-sub Receptacle, shell without signal contacts for cable applications. Solder cup or crimp special contacts termination. HARTING’s D-Sub Mixed connector range is designed around the standard D-Sub shell sizes, whereas standard signal contacts are mixed with coaxial, power, high voltage and even pneumatic contacts.
Applications
Industrial
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB-5W5
Gender
Receptacle
For Use With
D Sub-M Series Socket Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008