Print Page
40 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.220 |
10+ | CHF 2.410 |
100+ | CHF 2.010 |
250+ | CHF 1.810 |
500+ | CHF 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 281 7422
Order Code1200477
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder
Product RangeD Sub-M
Product Overview
The 09 69 281 7422 is a male High Power Contact made of copper with gold plated finish. It accepts 12 to 10AWG wire.
- 30A Current
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
D Sub-M
Contact Gender
Pin
Contact Material
Copper
Wire Size AWG Max
10AWG
Contact Termination Type
Solder
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002