Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.550 |
| 5+ | CHF 51.460 |
| 10+ | CHF 50.370 |
| 25+ | CHF 47.630 |
| 50+ | CHF 44.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1923
Order Code1972975
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
Product Overview
The 09 45 452 1923 is a 2m silver har-port USB 2.0 Coupler with an USB type-A receptacle on one end and an USB type-A plug on other end. It features compact and well-shaped service interface in a timeless attractive design. The connectors come with the polyamide housing.
- IP20 Protection
- 1500 Minimum mating cycles
- Compact and robust design
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575