Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
35 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 41.750 |
| 5+ | CHF 38.620 |
| 10+ | CHF 35.480 |
| 25+ | CHF 31.360 |
| 50+ | CHF 27.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1921
Order Code1972973
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Connector AUSB Type A Receptacle
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 45 452 1921 is a 1m 4-contact har-port USB 2.0 A to USB 2.0 A Coupler with PFT cable. Compact and well-shaped service interface in a timeless attractive design.
- Easy mounting
- IP20 Protection rating
- 1500 Mating cycles
- 2 x USB type-A ports
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
Product Range
-
Connector A
USB Type A Receptacle
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052919