Print Page
98 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.690 |
10+ | CHF 4.810 |
100+ | CHF 4.720 |
250+ | CHF 4.620 |
500+ | CHF 4.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
Han E
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
16A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 33 000 6204
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016