Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.940 |
10+ | CHF 4.850 |
100+ | CHF 4.740 |
250+ | CHF 4.650 |
500+ | CHF 4.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 3A Hoods & Inserts
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804